Datasheets
BZT52B3V9-HE3_A-08 by:

Zener Diode, 3.9V V(Z), 2%, 0.5W, Silicon, Unidirectional, SOD-123, 2 PIN

Part Details for BZT52B3V9-HE3_A-08 by Vishay Intertechnologies

Overview of BZT52B3V9-HE3_A-08 by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for BZT52B3V9-HE3_A-08

Part # Distributor Description Stock Price Buy
DISTI # BZT52B3V9-HE3_A-08
Avnet Americas ZENER DIODE SOD123 - Tape and Reel (Alt: BZT52B3V9-HE3_A-08) RoHS: Not Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 11 Weeks, 0 Days Container: Reel 0
  • 15,000 $0.0413
  • 30,000 $0.0406
  • 60,000 $0.0399
  • 90,000 $0.0393
  • 120,000 $0.0388
$0.0388 / $0.0413 Buy Now
DISTI # 78-BZT52B3V9HE3_A-08
Mouser Electronics Zener Diodes RoHS: Compliant 0
  • 1 $0.3500
  • 10 $0.2510
  • 100 $0.1260
  • 1,000 $0.0760
  • 2,500 $0.0640
  • 10,000 $0.0530
  • 15,000 $0.0450
  • 45,000 $0.0410
$0.0410 / $0.3500 Order Now
DISTI # BZT52B3V9-HE3_A-08
EBV Elektronik ZENER DIODE SOD123 (Alt: BZT52B3V9-HE3_A-08) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days EBV - 0
Buy Now

Part Details for BZT52B3V9-HE3_A-08

BZT52B3V9-HE3_A-08 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

BZT52B3V9-HE3_A-08 Part Data Attributes

BZT52B3V9-HE3_A-08 Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
BZT52B3V9-HE3_A-08 Vishay Intertechnologies Zener Diode, 3.9V V(Z), 2%, 0.5W, Silicon, Unidirectional, SOD-123, 2 PIN
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description SOD-123, 2 PIN
Reach Compliance Code unknown
Factory Lead Time 11 Weeks
Samacsys Manufacturer Vishay
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
Dynamic Impedance-Max 90 Ω
JESD-30 Code R-PDSO-G2
JESD-609 Code e3
Knee Impedance-Max 500 Ω
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.5 W
Reference Standard AEC-Q101
Reference Voltage-Nom 3.9 V
Reverse Current-Max 2 µA
Reverse Test Voltage 1 V
Surface Mount YES
Technology ZENER
Terminal Finish Tin (Sn)
Terminal Form GULL WING
Terminal Position DUAL
Voltage Temp Coeff-Max -0.3 mV/°C
Voltage Tol-Max 2%
Working Test Current 5 mA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZT52B3V9-HE3_A-08 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZT52B3V9-HE3_A-08 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of BZT52B3V9-HE3_A-08 would you like to use for your alert(s)?
  • Please alert me when BZT52B3V9-HE3_A-08 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BZT52B3V9-HE3_A-08 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZT52B3V9-HE3_A-08 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BZT52B3V9-HE3_A-08 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZT52B3V9-HE3_A-08.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZT52B3V9-HE3_A-08 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: