-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZT52B3V0JS-TP by Micro Commercial Components is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BZT52B3V0JS-TP-ND
|
DigiKey | DIODE ZENER 3V 200MW SOD323 Min Qty: 3000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0313 / $0.0510 | Buy Now |
DISTI #
833-BZT52B3V0JS-TP
|
Mouser Electronics | Zener Diodes 200mW 0.9Vf 2.94Vz 1.0Vr 9.0uA RoHS: Compliant | 3000 |
|
$0.0310 / $0.3300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BZT52B3V0JS-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
BZT52B3V0JS-TP
Micro Commercial Components
Zener Diode,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | R-PDSO-G2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | MCC | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 89 Ω | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 564 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Reference Voltage-Nom | 3 V | |
Reverse Current-Max | 0.009 µA | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 2% | |
Working Test Current | 5 mA |
The recommended land pattern for BZT52B3V0JS-TP can be found in the Micro Commercial Components' packaging information document or in the IPC-7351 standard. It is essential to follow the recommended land pattern to ensure reliable soldering and to prevent thermal and mechanical stress on the component.
BZT52B3V0JS-TP is a static-sensitive device. To handle it safely, use anti-static wrist straps, mats, or bags to prevent electrostatic discharge (ESD) damage. Ensure that the workspace and tools are also ESD-safe.
The maximum storage temperature for BZT52B3V0JS-TP is typically 40°C (104°F) with a relative humidity of 90% or less. Storing the component beyond this temperature range may affect its reliability and lifespan.
Yes, BZT52B3V0JS-TP is suitable for high-reliability applications. However, it is essential to follow the recommended operating conditions, storage guidelines, and handling procedures to ensure the component's reliability and performance.
Use a soldering iron with a temperature of 250°C (482°F) or less, and a solder with a melting point of 180°C (356°F) or higher. Apply a small amount of solder to the component leads, and avoid applying excessive heat or force, which can damage the component.