Diodes
BZT52B39S
Description: Zener Diode, 39V V(Z), 2%, 0.41W, Silicon, Unidirectional, PLASTIC, SOD-323F, 2 PIN

Overview of BZT52B39S by Rectron Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Space Technology Aerospace and Defense Energy and Power Systems Renewable Energy

Price & Stock for BZT52B39S by Rectron Semiconductor

Part # Manufacturer Description Stock Price Buy
DISTI # 583-BZT52B39S
Mouser Electronics Zener Diodes 39 V 200 mW SOD-323 2% Zener RoHS: Compliant 0
  • 3,000 $0.0250
  • 36,000 $0.0250
  • 45,000 $0.0220
  • 99,000 $0.0190
$0.0190 / $0.0250 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 18,000 $0.0217
  • 36,000 $0.0214
  • 54,000 $0.0211
  • 108,000 $0.0206
  • 162,000 $0.0164
  • 252,000 $0.0158
  • 504,000 $0.0156
$0.0156 / $0.0217 Buy Now

CAD Models for BZT52B39S by Rectron Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BZT52B39S by Rectron Semiconductor

BZT52B39S
Rectron Semiconductor
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RECTRON LTD
Part Package Code
SOD
Pin Count
2
Manufacturer Package Code
SOD-323F
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JESD-30 Code
R-PDSO-F2
JESD-609 Code
e3
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.41 W
Qualification Status
Not Qualified
Reference Voltage-Nom
39 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
MATTE TIN
Terminal Form
FLAT
Terminal Position
DUAL
Voltage Tol-Max
2%
Working Test Current
5 mA
Want to compare parts?
  1. BZT52B39S
    Rectron Semiconductor
    Zener Diode, 39V V(Z), 2%, 0.41W, Silicon, Unidirectional, PLASTIC, SOD-323F, 2 PIN
    VS

Related Parts for BZT52B39S

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZT52B39S by Rectron Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZT52B39S by Rectron Semiconductor

Select Manufacturer
Which Manufacturer of BZT52B39S would you like to use for your alert(s)?
  • Please alert me when BZT52B39S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BZT52B39S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZT52B39S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BZT52B39S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZT52B39S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZT52B39S by Rectron Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: