Part Details for BZT52B2V4 by Diotec Semiconductor AG
Results Overview of BZT52B2V4 by Diotec Semiconductor AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZT52B2V4 Information
BZT52B2V4 by Diotec Semiconductor AG is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BZT52B2V4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-BZT52B2V4-ND
|
DigiKey | DIODE ZENER 2.4V 500MW SOD123F Min Qty: 12000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0269 | Buy Now |
DISTI #
637-BZT52B2V4
|
Mouser Electronics | Zener Diodes Zener, SOD-123F, 2.4V, 0.5W, 5% RoHS: Compliant | 0 |
|
$0.0260 / $0.1500 | Order Now |
|
Onlinecomponents.com | Zener Diode - SOD-123F - 2.4V - 0.5W - 5% RoHS: Compliant | 0 |
|
$0.0144 / $0.0177 | Buy Now |
DISTI #
BZT52B2V4-DIO
|
TME | Diode: Zener, 0.5W, 2.4V, SMD, reel,tape, SOD123F, single diode Min Qty: 25 | 4750 |
|
$0.0172 / $0.0287 | Buy Now |
Part Details for BZT52B2V4
BZT52B2V4 CAD Models
BZT52B2V4 Part Data Attributes
|
BZT52B2V4
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
BZT52B2V4
Diotec Semiconductor AG
Zener Diode
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Package Description | SOD-123F, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Diotec | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 100 Ω | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 2.4 V | |
Reverse Current-Max | 120 µA | |
Reverse Test Voltage | 1 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Voltage Temp Coeff-Max | -0.6 mV/°C | |
Voltage Tol-Max | 2% | |
Working Test Current | 5 mA |
Alternate Parts for BZT52B2V4
This table gives cross-reference parts and alternative options found for BZT52B2V4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZT52B2V4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BZT52B2V4-G3-18 | Vishay Intertechnologies | Check for Price | Zener Diode, 2.4V V(Z), 2.08%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | BZT52B2V4 vs BZT52B2V4-G3-18 |
BZT52B2V4-E3-18 | Vishay Intertechnologies | Check for Price | Zener Diode, 2.4V V(Z), 2.08%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | BZT52B2V4 vs BZT52B2V4-E3-18 |
BZT52B2V4 | Vishay Intertechnologies | Check for Price | Zener Diode, 2.4V V(Z), 2.08%, 0.41W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | BZT52B2V4 vs BZT52B2V4 |
BZT52B2V4 | WEITRON INTERNATIONAL CO., LTD. | Check for Price | Zener Diode | BZT52B2V4 vs BZT52B2V4 |
BZT52B2V4-TP-HF | Micro Commercial Components | Check for Price | Zener Diode, | BZT52B2V4 vs BZT52B2V4-TP-HF |
BZT52B2V4 | Daco Semiconductor Co Ltd | Check for Price | Zener Diode | BZT52B2V4 vs BZT52B2V4 |
BZT52B2V4-TP | Micro Commercial Components | $0.0448 | Zener Diode, 2.4V V(Z), 2%, 0.41W, | BZT52B2V4 vs BZT52B2V4-TP |