Part Details for BZT52B2V4-G3-08 by Vishay Semiconductors
Overview of BZT52B2V4-G3-08 by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZT52B2V4-G3-08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
112-BZT52B2V4-G3-08CT-ND
|
DigiKey | DIODE ZENER 2.4V 410MW SOD123 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
15000 In Stock |
|
$0.0365 / $0.3700 | Buy Now |