-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353-BZT52B27LS-TP-ND
|
DigiKey | Interface Min Qty: 3000 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0370 | Buy Now |
DISTI #
833-BZT52B27LS-TP
|
Mouser Electronics | Zener Diodes 0.2W ZENER RoHS: Compliant | 0 |
|
$0.0190 / $0.2000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks | 0 |
|
$0.0190 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BZT52B27LS-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
BZT52B27LS-TP
Micro Commercial Components
Zener Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | R-PDSO-F2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | MCC | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 150 Ω | |
JESD-30 Code | R-PDSO-F2 | |
Knee Impedance-Max | 220 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Reference Voltage-Nom | 27 V | |
Reverse Current-Max | 0.0001 µA | |
Reverse Test Voltage | 20 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 2% | |
Working Test Current | 5 mA |
This table gives cross-reference parts and alternative options found for BZT52B27LS-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZT52B27LS-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZT52-B27S-AU_R1_000A1 | Zener Diode, | PanJit Semiconductor | BZT52B27LS-TP vs BZT52-B27S-AU_R1_000A1 |
BZX84B27W_R1_00001 | Zener Diode, | PanJit Semiconductor | BZT52B27LS-TP vs BZX84B27W_R1_00001 |
CZRV52B27-HF | Zener Diode, | Comchip Technology Corporation Ltd | BZT52B27LS-TP vs CZRV52B27-HF |
BZX84B27W_R2_00001 | Zener Diode, | PanJit Semiconductor | BZT52B27LS-TP vs BZX84B27W_R2_00001 |
BZT52B27LS-TP-HF | Zener Diode, | Micro Commercial Components | BZT52B27LS-TP vs BZT52B27LS-TP-HF |
BZX84B27W-AU_R2_000A1 | Zener Diode | PanJit Semiconductor | BZT52B27LS-TP vs BZX84B27W-AU_R2_000A1 |
BZT52B27SF2 | Zener Diode, 27V V(Z), 2%, 0.2W, Silicon, Unidirectional, | Yangzhou Yangjie Electronics Co Ltd | BZT52B27LS-TP vs BZT52B27SF2 |
BZT52B27JS-TP-HF | Zener Diode, | Micro Commercial Components | BZT52B27LS-TP vs BZT52B27JS-TP-HF |
BZT52B27S | Zener Diode, 27V V(Z), 2%, 0.2W, Silicon, Unidirectional, | Yangzhou Yangjie Electronics Co Ltd | BZT52B27LS-TP vs BZT52B27S |