BZT52B22HE3-TP
Micro Commercial Components
Description: Zener Diode, 22V V(Z), 0.5W,

Overview of BZT52B22HE3-TP by Micro Commercial Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Environmental Monitoring Audio and Video Systems Aerospace and Defense Energy and Power Systems Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Renewable Energy

Price & Stock for BZT52B22HE3-TP by Micro Commercial Components

Part # Manufacturer Description Stock Price Buy
DISTI # 353-BZT52B22HE3-TP-ND
DigiKey Interface Min Qty: 3000 Lead time: 12 Weeks Container: Bulk Temporarily Out of Stock
  • 3,000 $0.0462
$0.0462 Buy Now
DISTI # 833-BZT52B22HE3-TP
Mouser Electronics Zener Diodes 500mW ZENER RoHS: Compliant 0
  • 1 $0.2600
  • 10 $0.1820
  • 100 $0.0890
  • 1,000 $0.0520
  • 3,000 $0.0440
  • 9,000 $0.0340
  • 24,000 $0.0320
  • 45,000 $0.0300
  • 99,000 $0.0260
$0.0260 / $0.2600 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks 0
  • 3,000 $0.0254
$0.0254 Buy Now

CAD Models for BZT52B22HE3-TP by Micro Commercial Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for BZT52B22HE3-TP by Micro Commercial Components

BZT52B22HE3-TP
Micro Commercial Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICRO COMMERCIAL COMPONENTS CORP
Reach Compliance Code
compliant
Samacsys Manufacturer
MCC
Diode Type
ZENER DIODE
Dynamic Impedance-Max
55 Ω
JESD-30 Code
R-PDSO-G2
JESD-609 Code
e3
Knee Impedance-Max
250 Ω
Moisture Sensitivity Level
1
Number of Terminals
2
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Power Dissipation-Max
0.5 W
Reference Voltage-Nom
22 V
Reverse Current-Max
0.0001 µA
Surface Mount
YES
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
10
Working Test Current
5 mA
Want to compare parts?
  1. BZT52B22HE3-TP
    Micro Commercial Components
    Zener Diode, 22V V(Z), 0.5W,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZT52B22HE3-TP by Micro Commercial Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZT52B22HE3-TP by Micro Commercial Components

Select Manufacturer
Which Manufacturer of BZT52B22HE3-TP would you like to use for your alert(s)?
  • Please alert me when BZT52B22HE3-TP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BZT52B22HE3-TP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZT52B22HE3-TP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BZT52B22HE3-TP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZT52B22HE3-TP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZT52B22HE3-TP by Micro Commercial Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: