There are no models available for this part yet.
Overview of BZT52B22-HF by Comchip Technology Corporation Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Environmental Monitoring
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Renewable Energy
Price & Stock for BZT52B22-HF by Comchip Technology Corporation Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
641-BZT52B22-HFTR-ND
|
DigiKey | DIODE ZENER 500MW 22V 2% SOD-123 Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0236 / $0.0402 | Buy Now | |
DISTI #
750-BZT52B22-HF
|
Mouser Electronics | Zener Diodes DIODE ZENER 500mW 22V 2% SOD-123 RoHS: Compliant | 0 |
|
$0.0230 / $0.2400 | Order Now | |
NAC | DIODE ZENER 500mW 22V 2% SOD-123 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.0260 / $0.0500 | Buy Now |
CAD Models for BZT52B22-HF by Comchip Technology Corporation Ltd
Part Data Attributes for BZT52B22-HF by Comchip Technology Corporation Ltd
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
COMCHIP TECHNOLOGY CO LTD
|
Reach Compliance Code
|
unknown
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
Dynamic Impedance-Max
|
51 Ω
|
JESD-30 Code
|
R-PDSO-G2
|
Knee Impedance-Max
|
235 Ω
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
0.5 W
|
Reference Voltage-Nom
|
22 V
|
Reverse Current-Max
|
0.045 µA
|
Reverse Test Voltage
|
15.4 V
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Voltage Temp Coeff-Max
|
20 mV/°C
|
Voltage Tol-Max
|
2%
|
Working Test Current
|
5 mA
|