-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode, 20V V(Z), 2%, 0.41W,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353-BZT52B20-TPCT-ND
|
DigiKey | DIODE ZENER 20V 410MW SOD123 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5331 In Stock |
|
$0.0172 / $0.1900 | Buy Now |
DISTI #
833-BZT52B20-TP
|
Mouser Electronics | Zener Diodes 500mW ZENER RoHS: Compliant | 0 |
|
$0.0220 | Order Now |
|
Future Electronics | Zener Diodes 500mW ZENER RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0183 / $0.0212 | Buy Now |
DISTI #
BZT52B20-TP
|
TME | Diode: Zener, 0.5W, 20V, SMD, reel,tape, SOD123, single diode, 100nA Min Qty: 20 | 0 |
|
$0.0356 / $0.0533 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BZT52B20-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
BZT52B20-TP
Micro Commercial Components
Zener Diode, 20V V(Z), 2%, 0.41W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | MCC | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 50 Ω | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 225 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 20 V | |
Reverse Current-Max | 0.0001 µA | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 2% | |
Working Test Current | 5 mA |
This table gives cross-reference parts and alternative options found for BZT52B20-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZT52B20-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZT52B20-E3-18 | Zener Diode, 20V V(Z), 2%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | BZT52B20-TP vs BZT52B20-E3-18 |
BZT52B20-G3-18 | Zener Diode, 20V V(Z), 2%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Vishay Intertechnologies | BZT52B20-TP vs BZT52B20-G3-18 |
BZT52B20 | Zener Diode | WEITRON INTERNATIONAL CO., LTD. | BZT52B20-TP vs BZT52B20 |
BZT52B20-G3-08 | Zener Diode, 20V V(Z), 2%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Vishay Intertechnologies | BZT52B20-TP vs BZT52B20-G3-08 |
BZT52B20-HE3-18 | Zener Diode, 20V V(Z), 2%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | BZT52B20-TP vs BZT52B20-HE3-18 |
BZT52B20-HE3-08 | Zener Diode, 20V V(Z), 2%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | BZT52B20-TP vs BZT52B20-HE3-08 |
BZT52B20 | Zener Diode | Diotec Semiconductor AG | BZT52B20-TP vs BZT52B20 |