BZT52B15S
Description: Zener Diode, 15V V(Z), 2%, 0.2W, Silicon, Unidirectional, PLASTIC PACKAGE-2

Overview of BZT52B15S by Micro Commercial Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Renewable Energy Electronic Manufacturing Automotive

CAD Models for BZT52B15S by Micro Commercial Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BZT52B15S by Micro Commercial Components

BZT52B15S
Micro Commercial Components
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICRO COMMERCIAL COMPONENTS CORP
Package Description
PLASTIC PACKAGE-2
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
30 Ω
JESD-30 Code
R-PDSO-F2
JESD-609 Code
e0
Knee Impedance-Max
200 Ω
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.2 W
Qualification Status
Not Qualified
Reference Voltage-Nom
15 V
Reverse Current-Max
0.0001 µA
Surface Mount
YES
Technology
ZENER
Terminal Finish
TIN LEAD
Terminal Form
FLAT
Terminal Position
DUAL
Voltage Tol-Max
2%
Working Test Current
5 mA
Want to compare parts?
  1. BZT52B15S
    Micro Commercial Components
    Zener Diode, 15V V(Z), 2%, 0.2W, Silicon, Unidirectional, PLASTIC PACKAGE-2
    VS

Alternate Parts for BZT52B15S

This table gives cross-reference parts and alternative options found for BZT52B15S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZT52B15S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BZT52B15S Zener Diode, 15V V(Z), 2%, 0.41W, Silicon, Unidirectional, PLASTIC, SOD-323F, 2 PIN Rectron Semiconductor BZT52B15S vs BZT52B15S
Part Number Description Manufacturer Compare
BZT52B15S Zener Diode, 15V V(Z), 2%, 0.41W, Silicon, Unidirectional, PLASTIC, SOD-323F, 2 PIN Rectron Semiconductor BZT52B15S vs BZT52B15S

Related Parts for BZT52B15S

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZT52B15S by Micro Commercial Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZT52B15S by Micro Commercial Components

Select Manufacturer
Which Manufacturer of BZT52B15S would you like to use for your alert(s)?
  • Please alert me when BZT52B15S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BZT52B15S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZT52B15S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BZT52B15S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZT52B15S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZT52B15S by Micro Commercial Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: