Part Details for BZT52B15JS-TP by Micro Commercial Components
Overview of BZT52B15JS-TP by Micro Commercial Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for BZT52B15JS-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BZT52B15JS-TP-ND
|
DigiKey | DIODE ZENER 15V 200MW SOD323 Min Qty: 3000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0328 / $0.0558 | Buy Now |
DISTI #
833-BZT52B15JS-TP
|
Mouser Electronics | Zener Diodes 200mW 0.9Vf 14.70Vz 10.5Vr 0.1uA RoHS: Compliant | 0 |
|
$0.0320 / $0.3300 | Order Now |
|
Future Electronics | Diode Zener Single 15V 2% 200mW 2-Pin SOD-323 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0314 / $0.0364 | Buy Now |
DISTI #
BZT52B15JS-TP
|
TME | Diode: Zener, 200mW, 15V, SMD, reel,tape, SOD323, single diode Min Qty: 10 | 4465 |
|
$0.0476 / $0.0951 | Buy Now |
|
LCSC | 14.7V15.3V 200mW 15V SOD-323 Zener Diodes ROHS | 1360 |
|
$0.0156 / $0.0282 | Buy Now |
Part Details for BZT52B15JS-TP
BZT52B15JS-TP CAD Models
BZT52B15JS-TP Part Data Attributes:
|
BZT52B15JS-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
BZT52B15JS-TP
Micro Commercial Components
Zener Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | R-PDSO-G2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 30 Ω | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 200 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Reference Voltage-Nom | 15 V | |
Reverse Current-Max | 0.0001 µA | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 2% | |
Working Test Current | 5 mA |
Alternate Parts for BZT52B15JS-TP
This table gives cross-reference parts and alternative options found for BZT52B15JS-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZT52B15JS-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZT52B15S-TP | Zener Diode, 15V V(Z), 2%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | BZT52B15JS-TP vs BZT52B15S-TP |