There are no models available for this part yet.
Overview of BZT52B13BS-TP by Micro Commercial Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for BZT52B13BS-TP by Micro Commercial Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
353-BZT52B13BS-TP-ND
|
DigiKey | Interface Min Qty: 3000 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0335 | Buy Now | |
DISTI #
833-BZT52B13BS-TP
|
Mouser Electronics | Zener Diodes 0.4W ZENER RoHS: Compliant | 0 |
|
$0.0190 / $0.2000 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks | 0 |
|
$0.0117 | Buy Now |
CAD Models for BZT52B13BS-TP by Micro Commercial Components
Part Data Attributes for BZT52B13BS-TP by Micro Commercial Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICRO COMMERCIAL COMPONENTS CORP
|
Package Description
|
R-PDSO-G2
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
Dynamic Impedance-Max
|
30 Ω
|
Forward Voltage-Max (VF)
|
0.9 V
|
JESD-30 Code
|
R-PDSO-G2
|
JESD-609 Code
|
e3
|
Knee Impedance-Max
|
170 Ω
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
0.4 W
|
Reference Voltage-Nom
|
13 V
|
Reverse Current-Max
|
0.0001 µA
|
Reverse Test Voltage
|
8 V
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
10
|
Voltage Tol-Max
|
2%
|
Working Test Current
|
5 mA
|
Alternate Parts for BZT52B13BS-TP
This table gives cross-reference parts and alternative options found for BZT52B13BS-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZT52B13BS-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZT52-B3-AU_R2_000A1 | Zener Diode, | PanJit Semiconductor | BZT52B13BS-TP vs BZT52-B3-AU_R2_000A1 |
BZX84B3_R2_00001 | Zener Diode, | PanJit Semiconductor | BZT52B13BS-TP vs BZX84B3_R2_00001 |
BZT52-B3-AU_R1_000A1 | Zener Diode, | PanJit Semiconductor | BZT52B13BS-TP vs BZT52-B3-AU_R1_000A1 |
BZT52B13BS-TP-HF | Zener Diode, | Micro Commercial Components | BZT52B13BS-TP vs BZT52B13BS-TP-HF |
BZX84B3-AU_R2_000A1 | Zener Diode | PanJit Semiconductor | BZT52B13BS-TP vs BZX84B3-AU_R2_000A1 |
BZX84B3_R1_00001 | Zener Diode, | PanJit Semiconductor | BZT52B13BS-TP vs BZX84B3_R1_00001 |
BZT52-B3_R2_00001 | Zener Diode, | PanJit Semiconductor | BZT52B13BS-TP vs BZT52-B3_R2_00001 |