-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZT52B12LS-TP by Micro Commercial Components is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353-BZT52B12LS-TP-ND
|
DigiKey | DIODE ZENER 12V 200MW SOD323FL Min Qty: 3000 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0382 | Buy Now |
DISTI #
833-BZT52B12LS-TP
|
Mouser Electronics | Zener Diodes 0.2W ZENER RoHS: Compliant | 3000 |
|
$0.0300 / $0.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BZT52B12LS-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
BZT52B12LS-TP
Micro Commercial Components
Zener Diode,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | R-PDSO-F2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | MCC | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 30 Ω | |
JESD-30 Code | R-PDSO-F2 | |
Knee Impedance-Max | 90 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Reference Voltage-Nom | 12 V | |
Reverse Current-Max | 0.0001 µA | |
Reverse Test Voltage | 9 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 2% | |
Working Test Current | 5 mA |
This table gives cross-reference parts and alternative options found for BZT52B12LS-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZT52B12LS-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BZT52B12S | Suzhou Good-Ark Electronics Co Ltd | Check for Price | Zener Diode, | BZT52B12LS-TP vs BZT52B12S |
BZX84B12W_R1_00001 | PanJit Semiconductor | Check for Price | Zener Diode, | BZT52B12LS-TP vs BZX84B12W_R1_00001 |
BZT52B12LS-TP-HF | Micro Commercial Components | Check for Price | Zener Diode, | BZT52B12LS-TP vs BZT52B12LS-TP-HF |
BZT52B12S | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Zener Diode, 12V V(Z), 2%, 0.2W, Silicon, Unidirectional, | BZT52B12LS-TP vs BZT52B12S |
BZT52B12JS-TP-HF | Micro Commercial Components | Check for Price | Zener Diode, | BZT52B12LS-TP vs BZT52B12JS-TP-HF |
BZX84B12W_R2_00001 | PanJit Semiconductor | Check for Price | Zener Diode, | BZT52B12LS-TP vs BZX84B12W_R2_00001 |
BZT52B12S | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Zener Diode, | BZT52B12LS-TP vs BZT52B12S |