BZT52B11LS-TP-HF
Micro Commercial Components
Description: Zener Diode,

Overview of BZT52B11LS-TP-HF by Micro Commercial Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

Price & Stock for BZT52B11LS-TP-HF by Micro Commercial Components

Part # Manufacturer Description Stock Price Buy
DISTI # 833-BZT52B11LS-TP-HF
Mouser Electronics Zener Diodes 0.2W ZENER RoHS: Compliant 0
  • 1 $0.2000
  • 10 $0.1370
  • 100 $0.0670
  • 1,000 $0.0390
  • 3,000 $0.0330
  • 9,000 $0.0250
  • 45,000 $0.0220
  • 99,000 $0.0190
$0.0190 / $0.2000 Order Now

CAD Models for BZT52B11LS-TP-HF by Micro Commercial Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BZT52B11LS-TP-HF by Micro Commercial Components

BZT52B11LS-TP-HF
Micro Commercial Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICRO COMMERCIAL COMPONENTS CORP
Package Description
R-PDSO-F2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
30 Ω
JESD-30 Code
R-PDSO-F2
Knee Impedance-Max
70 Ω
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.2 W
Reference Voltage-Nom
11 V
Reverse Current-Max
0.1 µA
Reverse Test Voltage
8.2 V
Surface Mount
YES
Technology
ZENER
Terminal Form
FLAT
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
10
Voltage Tol-Max
2%
Working Test Current
5 mA
Want to compare parts?
  1. BZT52B11LS-TP-HF
    Micro Commercial Components
    Zener Diode,
    VS

Alternate Parts for BZT52B11LS-TP-HF

This table gives cross-reference parts and alternative options found for BZT52B11LS-TP-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZT52B11LS-TP-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BZX84B11W-AU_R1_000A1 Zener Diode PanJit Semiconductor BZT52B11LS-TP-HF vs BZX84B11W-AU_R1_000A1
BZX84B11W_R2_00001 Zener Diode, PanJit Semiconductor BZT52B11LS-TP-HF vs BZX84B11W_R2_00001
CZRV52B11-HF Zener Diode, Comchip Technology Corporation Ltd BZT52B11LS-TP-HF vs CZRV52B11-HF
BZT52-B11S-AU_R2_000A1 Zener Diode, PanJit Semiconductor BZT52B11LS-TP-HF vs BZT52-B11S-AU_R2_000A1
BZT52B11JS-TP-HF Zener Diode, Micro Commercial Components BZT52B11LS-TP-HF vs BZT52B11JS-TP-HF
BZT52B11LS-TP Zener Diode, Micro Commercial Components BZT52B11LS-TP-HF vs BZT52B11LS-TP
BZT52B11SF2 Zener Diode, 11V V(Z), 2%, 0.2W, Silicon, Unidirectional, Yangzhou Yangjie Electronics Co Ltd BZT52B11LS-TP-HF vs BZT52B11SF2
BZX84B11W-AU_R2_000A1 Zener Diode PanJit Semiconductor BZT52B11LS-TP-HF vs BZX84B11W-AU_R2_000A1
BZT52-B11S-AU_R1_000A1 Zener Diode, PanJit Semiconductor BZT52B11LS-TP-HF vs BZT52-B11S-AU_R1_000A1
UDZS11BR9 Zener Diode, Taiwan Semiconductor BZT52B11LS-TP-HF vs UDZS11BR9

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZT52B11LS-TP-HF by Micro Commercial Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZT52B11LS-TP-HF by Micro Commercial Components

Select Manufacturer
Which Manufacturer of BZT52B11LS-TP-HF would you like to use for your alert(s)?
  • Please alert me when BZT52B11LS-TP-HF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BZT52B11LS-TP-HF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZT52B11LS-TP-HF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BZT52B11LS-TP-HF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZT52B11LS-TP-HF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZT52B11LS-TP-HF by Micro Commercial Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: