Part Details for BZT52B11 RHG by Taiwan Semiconductor
Overview of BZT52B11 RHG by Taiwan Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZT52B11 RHG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-BZT52B11RHGCT-ND
|
DigiKey | DIODE ZENER 11V 500MW SOD123F Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5800 In Stock |
|
$0.0205 / $0.2100 | Buy Now |
DISTI #
BZT52B11 RHG
|
Avnet Americas | - Tape and Reel (Alt: BZT52B11 RHG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0206 / $0.0225 | Buy Now |
DISTI #
821-BZT52B11RHG
|
Mouser Electronics | Zener Diodes 500mW, 2%, Small Signal Zener Diode RoHS: Compliant | 0 |
|
$0.0200 / $0.2100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks | 0 |
|
$0.0240 | Buy Now |
DISTI #
BZT52B11 RHG
|
EBV Elektronik | (Alt: BZT52B11 RHG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days | EBV - 0 |
|
Buy Now |