Part Details for BZT52B10JS-TP by Micro Commercial Components
Overview of BZT52B10JS-TP by Micro Commercial Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for BZT52B10JS-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BZT52B10JS-TPMSCT-ND
|
DigiKey | DIODE ZENER 10V 200MW SOD323 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2248 In Stock |
|
$0.0328 / $0.3300 | Buy Now |
DISTI #
833-BZT52B10JS-TP
|
Mouser Electronics | Zener Diodes 0.2W ZENER RoHS: Compliant | 0 |
|
$0.0310 / $0.0510 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.0117 | Buy Now |
DISTI #
BZT52B10JS-TP
|
TME | Diode: Zener, 200mW, 10V, SMD, reel,tape, SOD323, single diode Min Qty: 10 | 0 |
|
$0.0345 / $0.0800 | RFQ |
Part Details for BZT52B10JS-TP
BZT52B10JS-TP CAD Models
BZT52B10JS-TP Part Data Attributes:
|
BZT52B10JS-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
BZT52B10JS-TP
Micro Commercial Components
Zener Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | R-PDSO-G2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 20 Ω | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 150 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Reference Voltage-Nom | 10 V | |
Reverse Current-Max | 0.0002 µA | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 2% | |
Working Test Current | 5 mA |
Alternate Parts for BZT52B10JS-TP
This table gives cross-reference parts and alternative options found for BZT52B10JS-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZT52B10JS-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZT52C10K | Zener Diode, 10V V(Z), 2%, 0.2W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Taiwan Semiconductor | BZT52B10JS-TP vs BZT52C10K |
BZT52-B10S_R1_00001 | Zener Diode, 10V V(Z), 2%, 0.2W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | PanJit Semiconductor | BZT52B10JS-TP vs BZT52-B10S_R1_00001 |
TC10VB | Zener Diode, 10V V(Z), 2%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, SIMILAR TO SC-90, 2 PIN | Tak Cheong Electronics (Holdings) Co Ltd | BZT52B10JS-TP vs TC10VB |
MM3Z10VBW | Zener Diode, 10V V(Z), 2%, 0.2W, Silicon, Unidirectional, GREEN, PLASTIC, SIMILAR TO SC-90, 2 PIN | Tak Cheong Electronics (Holdings) Co Ltd | BZT52B10JS-TP vs MM3Z10VBW |
BZT52C10KRK | Zener Diode, 10V V(Z), 2%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Taiwan Semiconductor | BZT52B10JS-TP vs BZT52C10KRK |
BZX84C10WB | Zener Diode, 10V V(Z), 2%, 0.2W, Silicon, Unidirectional, PLASTIC, SOT-323, 3 PIN | Promax-Johnton Electronic Corporation | BZT52B10JS-TP vs BZX84C10WB |
BZT52-B10S_R2_00001 | Zener Diode, 10V V(Z), 2%, 0.2W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | PanJit Semiconductor | BZT52B10JS-TP vs BZT52-B10S_R2_00001 |
BZX584B10V | Zener Diode, 10V V(Z), 2%, 0.2W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Tak Cheong Electronics (Holdings) Co Ltd | BZT52B10JS-TP vs BZX584B10V |
BZT52B10SRR | Zener Diode, 10V V(Z), 2%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Taiwan Semiconductor | BZT52B10JS-TP vs BZT52B10SRR |