-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode, 10V V(Z), 2%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZT52B10-E3-08 by Vishay Intertechnologies is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X2471
|
Newark | Zener Diode Sod123 |Vishay BZT52B10-E3-08 RoHS: Not Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0350 / $0.0500 | Buy Now |
DISTI #
BZT52B10-E3-08
|
Avnet Americas | ZENER DIODE SOD123 - Tape and Reel (Alt: BZT52B10-E3-08) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0271 / $0.0293 | Buy Now |
DISTI #
78-BZT52B10-E3-08
|
Mouser Electronics | Zener Diodes 10 Volt 0.5W 2% RoHS: Compliant | 12116 |
|
$0.0300 / $0.1700 | Buy Now |
DISTI #
BZT52B10-E3-08
|
TTI | Zener Diodes 10 Volt 0.5W 2% RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0281 / $0.0298 | Buy Now |
DISTI #
BZT52B10-E3-08
|
TME | Diode: Zener, 0.5W, 10V, SMD, reel,tape, SOD123, single diode, 0.1uA Min Qty: 1 | 0 |
|
$0.0235 / $0.2052 | RFQ |
DISTI #
BZT52B10-E3-08
|
EBV Elektronik | ZENER DIODE SOD123 (Alt: BZT52B10-E3-08) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Vyrian | Diodes | 16369 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BZT52B10-E3-08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BZT52B10-E3-08
Vishay Intertechnologies
Zener Diode, 10V V(Z), 2%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SOD-123, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Vishay | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 15 Ω | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 70 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 10 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Test Voltage | 7.5 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Temp Coeff-Max | 0.8 mV/°C | |
Voltage Tol-Max | 2% | |
Working Test Current | 5 mA |
This table gives cross-reference parts and alternative options found for BZT52B10-E3-08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZT52B10-E3-08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BZT52B10 | Diotec Semiconductor AG | $0.0247 | Zener Diode | BZT52B10-E3-08 vs BZT52B10 |
BZT52B10-E3-18 | Vishay Intertechnologies | Check for Price | Zener Diode, 10V V(Z), 2%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | BZT52B10-E3-08 vs BZT52B10-E3-18 |
BZT52B10 | WEITRON INTERNATIONAL CO., LTD. | Check for Price | Zener Diode | BZT52B10-E3-08 vs BZT52B10 |
BZT52B10 | Vishay Intertechnologies | Check for Price | Zener Diode, 10V V(Z), 2%, 0.41W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | BZT52B10-E3-08 vs BZT52B10 |
BZT52B10-TP-HF | Micro Commercial Components | Check for Price | Zener Diode, | BZT52B10-E3-08 vs BZT52B10-TP-HF |
BZT52B10-G3-08 | Vishay Intertechnologies | $0.0689 | Zener Diode, 10V V(Z), 2%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | BZT52B10-E3-08 vs BZT52B10-G3-08 |
BZT52B10-HE3-08 | Vishay Intertechnologies | Check for Price | Zener Diode, 10V V(Z), 2%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | BZT52B10-E3-08 vs BZT52B10-HE3-08 |
BZT52B10-G3-18 | Vishay Intertechnologies | Check for Price | Zener Diode, 10V V(Z), 2%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | BZT52B10-E3-08 vs BZT52B10-G3-18 |