-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-BZT52-C47-QXTR-ND
|
DigiKey | BZT52-C47-Q/SOD123/SOD2 Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0156 / $0.0278 | Buy Now |
DISTI #
BZT52-C47-QX
|
Avnet Americas | Zener Single Diode, 47 V, 590 mW, SOD-123, 2 Pins, 150 ?C - Tape and Reel (Alt: BZT52-C47-QX) RoHS: Compliant Min Qty: 45000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0191 | Buy Now |
DISTI #
771-BZT52-C47-QX
|
Mouser Electronics | Zener Diodes ZENER SOD123/SOD2 RoHS: Compliant | 0 |
|
$0.0160 / $0.1900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 33000 Package Multiple: 3000 Lead time: 8 Weeks | 0 |
|
$0.0155 | Buy Now |
DISTI #
BZT52-C47-QX
|
TTI | Zener Diodes ZENER SOD123/SOD2 RoHS: Compliant pbFree: Pb-Free Min Qty: 33000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0158 / $0.0210 | Buy Now |
DISTI #
BZT52-C47-QX
|
Avnet Silica | Zener Single Diode, 47 V, 590 mW, SOD-123, 2 Pins, 150 �C (Alt: BZT52-C47-QX) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | Silica - 9000 |
|
Buy Now | |
DISTI #
BZT52-C47-QX
|
EBV Elektronik | Zener Single Diode, 47 V, 590 mW, SOD-123, 2 Pins, 150 �C (Alt: BZT52-C47-QX) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy