BZT52-C30S_R1_00001
Description: Zener Diode,

Overview of BZT52-C30S_R1_00001 by PanJit Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

Price & Stock for BZT52-C30S_R1_00001 by PanJit Semiconductor

Part # Manufacturer Description Stock Price Buy
DISTI # 241-BZT52C30SR100001
Mouser Electronics Zener Diodes 200mW,ZENER,SOD-323,30V RoHS: Compliant 0
  • 1 $0.2100
  • 10 $0.1760
  • 100 $0.1200
  • 1,000 $0.0660
  • 5,000 $0.0340
  • 10,000 $0.0300
  • 25,000 $0.0270
  • 50,000 $0.0240
  • 100,000 $0.0200
$0.0200 / $0.2100 Order Now
NAC 200mW,ZENER,SOD-323,30V RoHS: Compliant Min Qty: 1 Package Multiple: 5000 Container: Reel 4870
  • 5,000 $0.0200
  • 10,000 $0.0180
$0.0180 / $0.0200 Buy Now
DISTI # BZT52-C30S_R1_00001
Avnet Silica SOD 323/200mW/30V/Zener Diode/SMD/ +/-5% (Alt: BZT52-C30S_R1_00001) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Silica - 0
Buy Now

CAD Models for BZT52-C30S_R1_00001 by PanJit Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BZT52-C30S_R1_00001 by PanJit Semiconductor

BZT52-C30S_R1_00001
PanJit Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANJIT INTERNATIONAL INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
80 Ω
JESD-30 Code
R-PDSO-F2
Knee Impedance-Max
300 Ω
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.2 W
Reference Voltage-Nom
30 V
Reverse Current-Max
0.1 µA
Reverse Test Voltage
22.5 V
Surface Mount
YES
Technology
ZENER
Terminal Form
FLAT
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Voltage Tol-Max
5%
Working Test Current
5 mA
Want to compare parts?
  1. BZT52-C30S_R1_00001
    PanJit Semiconductor
    Zener Diode,
    VS

Related Parts for BZT52-C30S_R1_00001

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZT52-C30S_R1_00001 by PanJit Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZT52-C30S_R1_00001 by PanJit Semiconductor

  • Please alert me when BZT52-C30S_R1_00001 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BZT52-C30S_R1_00001 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZT52-C30S_R1_00001 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BZT52-C30S_R1_00001 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZT52-C30S_R1_00001.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZT52-C30S_R1_00001 by PanJit Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: