Part Details for BZT52-C17_R2_00001 by PanJit Semiconductor
Results Overview of BZT52-C17_R2_00001 by PanJit Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZT52-C17_R2_00001 Information
BZT52-C17_R2_00001 by PanJit Semiconductor is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-142BNCX200-001 | Amphenol Cables on Demand | Amphenol CO-142BNCX200-001 BNC Male to BNC Male (RG142) 50 Ohm Coaxial Cable Assembly (High-Temp Teflon RG142B/U) 1ft | |
FO-DUALSTLC00-001 | Amphenol Cables on Demand | Amphenol FO-DUALSTLC00-001 ST-LC Duplex Multimode 62.5/125 Fiber Optic Patch Cable (OFNR Riser) - 2 x ST Male to 2 x LC Male 1m | |
CO-316SMAX200-001 | Amphenol Cables on Demand | Amphenol CO-316SMAX200-001 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Male 1ft |
Price & Stock for BZT52-C17_R2_00001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-BZT52-C17R200001
|
Mouser Electronics | Zener Diodes 410mW ZENER 17V RoHS: Compliant | 0 |
|
$0.0130 / $0.0210 | Order Now |
|
NAC | 410mW,ZENER,SOD-123,17V RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 | 0 |
|
RFQ |
Part Details for BZT52-C17_R2_00001
BZT52-C17_R2_00001 CAD Models
BZT52-C17_R2_00001 Part Data Attributes
|
BZT52-C17_R2_00001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BZT52-C17_R2_00001
PanJit Semiconductor
Zener Diode, 17V V(Z), 5%, 0.41W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Package Description | GREEN, PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 40 Ω | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.41 W | |
Reference Voltage-Nom | 17 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for BZT52-C17_R2_00001
This table gives cross-reference parts and alternative options found for BZT52-C17_R2_00001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZT52-C17_R2_00001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BZX84C17_R2_00001 | PanJit Semiconductor | Check for Price | Zener Diode, 17V V(Z), 5%, 0.41W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | BZT52-C17_R2_00001 vs BZX84C17_R2_00001 |
BZT52-C17_R1_00001 | PanJit Semiconductor | Check for Price | Zener Diode, 17V V(Z), 5%, 0.41W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | BZT52-C17_R2_00001 vs BZT52-C17_R1_00001 |
BZX84C17_R1_00001 | PanJit Semiconductor | Check for Price | Zener Diode, 17V V(Z), 5%, 0.41W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | BZT52-C17_R2_00001 vs BZX84C17_R1_00001 |