-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BZT52-B series - Single Zener diodes in a SOD123 package@en-us
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZT52-B4V7J by Nexperia is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-7741-1-ND
|
DigiKey | DIODE ZENER 4.7V 590MW SOD123 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6476 In Stock |
|
$0.0280 / $0.1200 | Buy Now |
DISTI #
BZT52-B4V7J
|
Avnet Americas | Zener Diode Single 4.7V 3A 590mW 2-Pin SOD-123 T/R - Tape and Reel (Alt: BZT52-B4V7J) RoHS: Compliant Min Qty: 40000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0235 / $0.0243 | Buy Now |
DISTI #
771-BZT52-B4V7J
|
Mouser Electronics | Zener Diodes BZT52-B4V7/SOD123/SOD2 RoHS: Compliant | 20236 |
|
$0.0210 / $0.1400 | Buy Now |
DISTI #
V99:2348_18978370
|
Arrow Electronics | Zener Diode Single 4.7V 2% 78Ohm 590mW 2-Pin SOD-123 RoHS: Compliant Min Qty: 3802 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2341 | Americas - 29796 |
|
$0.0210 / $0.0263 | Buy Now |
|
Future Electronics | Bipolar Transistors SOD 123 RoHS: Compliant pbFree: Yes Min Qty: 40000 Package Multiple: 10000 Lead time: 12 Weeks | 0 |
|
$0.0174 / $0.0178 | Buy Now |
DISTI #
74086500
|
Verical | Zener Diode Single 4.7V 2% 78Ohm 590mW 2-Pin SOD-123 RoHS: Compliant Min Qty: 3802 Package Multiple: 1 Date Code: 2341 | Americas - 29796 |
|
$0.0263 | Buy Now |
DISTI #
BZT52-B4V7J
|
TTI | Zener Diodes BZT52-B4V7/SOD123/SOD2 RoHS: Compliant pbFree: Pb-Free Min Qty: 30000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0174 / $0.0177 | Buy Now |
DISTI #
BZT52-B4V7J
|
Avnet Silica | Zener Diode Single 4.7V 3�A 590mW 2-Pin SOD-123 T/R (Alt: BZT52-B4V7J) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
BZT52-B4V7J
|
EBV Elektronik | Zener Diode Single 4.7V 3�A 590mW 2-Pin SOD-123 T/R (Alt: BZT52-B4V7J) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BZT52-B4V7J
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BZT52-B4V7J
Nexperia
BZT52-B series - Single Zener diodes in a SOD123 package@en-us
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | SOD-123, 2 PIN | |
Manufacturer Package Code | SOD123 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Nexperia | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 78 Ω | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 500 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.35 W | |
Reference Standard | AEC-Q101; IEC-60134 | |
Reference Voltage-Nom | 4.7 V | |
Reverse Current-Max | 3 µA | |
Reverse Test Voltage | 2 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Temp Coeff-Max | 0.2 mV/°C | |
Voltage Tol-Max | 1.91% | |
Working Test Current | 5 mA |