Datasheets
BZT52-B3V9-AU_R1_000A1 by:

Zener Diode,

Part Details for BZT52-B3V9-AU_R1_000A1 by PanJit Semiconductor

Overview of BZT52-B3V9-AU_R1_000A1 by PanJit Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
ADS1000A1IDBVTG4 Texas Instruments 12-Bit, 128SPS, 1-Ch Delta-Sigma ADC w/ PGA, Oscillator &amp; I<sup>2</sup>C 6-SOT-23 -40 to 125
ADS1000A1IDBVR Texas Instruments 12-Bit, 128SPS, 1-Ch Delta-Sigma ADC w/ PGA, Oscillator &amp; I<sup>2</sup>C 6-SOT-23 -40 to 125
ADS1000A1IDBVT Texas Instruments 12-Bit, 128SPS, 1-Ch Delta-Sigma ADC w/ PGA, Oscillator &amp; I<sup>2</sup>C 6-SOT-23 -40 to 125

Price & Stock for BZT52-B3V9-AU_R1_000A1

Part # Distributor Description Stock Price Buy
DISTI # 241-BZT52B3V9AUR1000
Mouser Electronics Zener Diodes 410mW,ZENER,SOD-123,3.9V RoHS: Compliant 0
  • 1 $0.1300
  • 10 $0.0890
  • 100 $0.0460
  • 1,000 $0.0410
  • 3,000 $0.0270
$0.0270 / $0.1300 Order Now
NAC 410mW,ZENER,SOD-123,3.9V RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Container: Reel 0
  • 15,000 $0.0200
  • 30,000 $0.0180
$0.0180 / $0.0200 Buy Now

Part Details for BZT52-B3V9-AU_R1_000A1

BZT52-B3V9-AU_R1_000A1 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

BZT52-B3V9-AU_R1_000A1 Part Data Attributes

BZT52-B3V9-AU_R1_000A1 PanJit Semiconductor
Buy Now Datasheet
Compare Parts:
BZT52-B3V9-AU_R1_000A1 PanJit Semiconductor Zener Diode,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer PANJIT INTERNATIONAL INC
Package Description SOD-123, 2 PIN
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
Dynamic Impedance-Max 95 Ω
Forward Voltage-Max (VF) 0.9 V
JESD-30 Code R-PDSO-G2
JESD-609 Code e3
Knee Impedance-Max 600 Ω
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.41 W
Reference Standard AEC-Q101
Reference Voltage-Nom 3.9 V
Reverse Current-Max 10 µA
Reverse Test Voltage 1 V
Surface Mount YES
Technology ZENER
Terminal Finish TIN
Terminal Form GULL WING
Terminal Position DUAL
Voltage Tol-Max 2%
Working Test Current 5 mA

Alternate Parts for BZT52-B3V9-AU_R1_000A1

This table gives cross-reference parts and alternative options found for BZT52-B3V9-AU_R1_000A1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZT52-B3V9-AU_R1_000A1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
BZT52-B3V9-AU_R2_000A1 PanJit Semiconductor Check for Price Zener Diode, BZT52-B3V9-AU_R1_000A1 vs BZT52-B3V9-AU_R2_000A1

BZT52-B3V9-AU_R1_000A1 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZT52-B3V9-AU_R1_000A1 by PanJit Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZT52-B3V9-AU_R1_000A1 by PanJit Semiconductor

Select Manufacturer
Which Manufacturer of BZT52-B3V9-AU_R1_000A1 would you like to use for your alert(s)?
  • Please alert me when BZT52-B3V9-AU_R1_000A1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BZT52-B3V9-AU_R1_000A1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZT52-B3V9-AU_R1_000A1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BZT52-B3V9-AU_R1_000A1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZT52-B3V9-AU_R1_000A1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZT52-B3V9-AU_R1_000A1 by PanJit Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: