There are no models available for this part yet.
Overview of BZT52-B16_R1_00001 by PanJit Group
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-142BNCX200-001 | Amphenol Cables on Demand | Amphenol CO-142BNCX200-001 BNC Male to BNC Male (RG142) 50 Ohm Coaxial Cable Assembly (High-Temp Teflon RG142B/U) 1ft | |
FO-DUALSTLC00-001 | Amphenol Cables on Demand | Amphenol FO-DUALSTLC00-001 ST-LC Duplex Multimode 62.5/125 Fiber Optic Patch Cable (OFNR Riser) - 2 x ST Male to 2 x LC Male 1m | |
CO-316SMAX200-001 | Amphenol Cables on Demand | Amphenol CO-316SMAX200-001 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Male 1ft |
Price & Stock for BZT52-B16_R1_00001 by PanJit Group
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3757-BZT52-B16_R1_00001CT-ND
|
DigiKey | SOD-123, ZENER Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
17579 In Stock |
|
$0.0098 / $0.1200 | Buy Now | |
DISTI #
C1S605400067048
|
Chip1Stop | Zener Diode RoHS: Compliant Container: Cut Tape | 2000 |
|
$0.0263 / $0.0691 | Buy Now | |
Ozdisan Elektronik | DIODE ZENER 410mW 16V ±2% SOD123 SMT | 0 |
|
$0.0374 / $0.0456 | RFQ |
CAD Models for BZT52-B16_R1_00001 by PanJit Group
Related Parts for BZT52-B16_R1_00001
-
BZT03D43-TAPZener Diodes
-
BYW56Rectifier Diodes
-
BZG04-43TRTransient Suppressors
-
SSR1N60BTM-WSPower Field-Effect Transistors
-
RCA12065K60FKEAFixed Resistors
-
BC33740TASmall Signal Bipolar Transistors
-
LMLP0405MR22DTASFixed Inductors
-
MMSZ5246C-V-G-08Voltage Regulator Diodes
-
BZ-R812Snap Acting/Limit Switches