Part Details for BZT03C300-TAP by Vishay Intertechnologies
Results Overview of BZT03C300-TAP by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZT03C300-TAP Information
BZT03C300-TAP by Vishay Intertechnologies is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10091796-001LF | Amphenol Communications Solutions | XCede® High Speed Backplane Connectors, Cross-Recessed Pan Head Screw, SS, Self-Tapping, #2-32 x 3/8" Long. |
Price & Stock for BZT03C300-TAP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65T3632
|
Newark | Zener Diode Sod57 |Vishay BZT03C300-TAP RoHS: Not Compliant Min Qty: 25000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2380 / $0.2670 | Buy Now |
DISTI #
BZT03C300-TAP
|
Avnet Americas | ZENER DIODE SOD57 - Tape and Reel (Alt: BZT03C300-TAP) RoHS: Compliant Min Qty: 25000 Package Multiple: 25000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2250 / $0.2403 | Buy Now |
DISTI #
78-BZT03C300-TAP
|
Mouser Electronics | Zener Diodes ZENER DIODE SOD57-e2 RoHS: Compliant | 0 |
|
$0.2250 | Order Now |
DISTI #
BZT03C300-TAP
|
TTI | Zener Diodes ZENER DIODE SOD57-e2 RoHS: Compliant pbFree: Pb-Free Min Qty: 25000 Package Multiple: 5000 Container: Ammo Pack | Americas - 0 |
|
$0.2230 | Buy Now |
Part Details for BZT03C300-TAP
BZT03C300-TAP CAD Models
BZT03C300-TAP Part Data Attributes
|
BZT03C300-TAP
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BZT03C300-TAP
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 600W, 240V V(RWM), Unidirectional, 1 Element, Silicon, HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Breakdown Voltage-Max | 320 V | |
Breakdown Voltage-Min | 280 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Dynamic Impedance-Max | 450 Ω | |
JESD-30 Code | E-LALF-W2 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | ELLIPTICAL | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.3 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 300 V | |
Rep Pk Reverse Voltage-Max | 240 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | Tin/Silver (Sn96.5Ag3.5) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 6.6% | |
Working Test Current | 2 mA |
Alternate Parts for BZT03C300-TAP
This table gives cross-reference parts and alternative options found for BZT03C300-TAP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZT03C300-TAP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BZT03C300-TAP | Vishay Semiconductors | Check for Price | DIODE 600 W, UNIDIRECTIONAL, SILICON, TVS DIODE, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2, Transient Suppressor | BZT03C300-TAP vs BZT03C300-TAP |
BZT03C300-TR | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 600W, 240V V(RWM), Unidirectional, 1 Element, Silicon, HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | BZT03C300-TAP vs BZT03C300-TR |
BZT03C300-TR | Vishay Semiconductors | Check for Price | DIODE 600 W, UNIDIRECTIONAL, SILICON, TVS DIODE, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2, Transient Suppressor | BZT03C300-TAP vs BZT03C300-TR |