Part Details for BZT03C10-TAP by Vishay Semiconductors
Results Overview of BZT03C10-TAP by Vishay Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZT03C10-TAP Information
BZT03C10-TAP by Vishay Semiconductors is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10091796-001LF | Amphenol Communications Solutions | XCede® High Speed Backplane Connectors, Cross-Recessed Pan Head Screw, SS, Self-Tapping, #2-32 x 3/8" Long. |
Price & Stock for BZT03C10-TAP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BZT03C10-TAP-ND
|
DigiKey | DIODE ZENER 10V 1.3W SOD57 Min Qty: 25000 Lead time: 14 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.2250 | Buy Now |
|
ES Components | VS BZT03C10-TAP | 3425 in Stock |
|
RFQ |
Part Details for BZT03C10-TAP
BZT03C10-TAP CAD Models
BZT03C10-TAP Part Data Attributes
|
BZT03C10-TAP
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BZT03C10-TAP
Vishay Semiconductors
Trans Voltage Suppressor Diode, 600W, Unidirectional, 1 Element, Silicon, HERMETIC SEALED, SOD-57, 2 PIN
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY TELEFUNKEN | |
Package Description | HERMETIC SEALED, SOD-57, 2 PIN | |
Reach Compliance Code | unknown | |
Breakdown Voltage-Max | 10.6 V | |
Breakdown Voltage-Min | 9.4 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-LALF-W2 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.3 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for BZT03C10-TAP
This table gives cross-reference parts and alternative options found for BZT03C10-TAP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZT03C10-TAP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BZD23C10 | NXP Semiconductors | Check for Price | DIODE 10 V, 1 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, Voltage Regulator Diode | BZT03C10-TAP vs BZD23C10 |