Part Details for BZT03-C150 by Philips Semiconductors
Overview of BZT03-C150 by Philips Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Automotive
Part Details for BZT03-C150
BZT03-C150 CAD Models
BZT03-C150 Part Data Attributes
|
BZT03-C150
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BZT03-C150
Philips Semiconductors
Zener Diode, 150V V(Z), 5%, 3.25W,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 300 Ω | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Power Dissipation-Max | 3.25 W | |
Reference Voltage-Nom | 150 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn80Pb20) | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |