Part Details for BZM55C8V2-TR by Vishay Huntington
Overview of BZM55C8V2-TR by Vishay Huntington
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZM55C8V2-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | DIODE ZENER 8.2V 500MW MICROMELF / Zener Diode 8.2 V 500 mW Surface Mount MicroMELF | 49000 |
|
$0.0290 / $0.0430 | Buy Now |