Part Details for BZM55C3V3-TR3 by Vishay Semiconductors
Overview of BZM55C3V3-TR3 by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZM55C3V3-TR3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
112-BZM55C3V3-TR3CT-ND
|
DigiKey | DIODE ZENER 3.3V 500MW MICROMELF Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9900 In Stock |
|
$0.0255 / $0.1600 | Buy Now |
Part Details for BZM55C3V3-TR3
BZM55C3V3-TR3 CAD Models
BZM55C3V3-TR3 Part Data Attributes
|
BZM55C3V3-TR3
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BZM55C3V3-TR3
Vishay Semiconductors
Zener Diode, 3.3V V(Z), 6.06%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, MICROMELF-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY TELEFUNKEN | |
Package Description | HERMETIC SEALED, GLASS, MICROMELF-2 | |
Reach Compliance Code | unknown | |
Additional Feature | LOW NOISE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN SILVER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 6.06% | |
Working Test Current | 5 mA |
Alternate Parts for BZM55C3V3-TR3
This table gives cross-reference parts and alternative options found for BZM55C3V3-TR3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZM55C3V3-TR3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BZM55C3V3 | Excel (Suzhou) Semiconductor Co Ltd | Check for Price | Zener Diode, 3.3V V(Z), 5%, 0.5W | BZM55C3V3-TR3 vs BZM55C3V3 |
BZM55C3V3TR | Vishay Semiconductors | Check for Price | 3.3V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HERMETIC SEALED, MICROMELF-2 | BZM55C3V3-TR3 vs BZM55C3V3TR |
BZM55C3V3 | Rectron Semiconductor | Check for Price | Zener Diode, 3.3V V(Z), 6.06%, 0.5W, Silicon, Unidirectional, GLASS, LS-31, MICROMELF-2 | BZM55C3V3-TR3 vs BZM55C3V3 |
BZM55C3V3 | Micro Commercial Components | Check for Price | Zener Diode, 3.3V V(Z), 6.06%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, MICROMELF-2 | BZM55C3V3-TR3 vs BZM55C3V3 |
BZM55C3V3 | Lite-On Semiconductor Corporation | Check for Price | Zener Diode, 3.3V V(Z), 6.06%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, MICROMELF-2 | BZM55C3V3-TR3 vs BZM55C3V3 |
BZM55C3V3 | Diodes Incorporated | Check for Price | Zener Diode, 3.3V V(Z), 6%, 0.5W | BZM55C3V3-TR3 vs BZM55C3V3 |
BZM55C3V3-13 | Diodes Incorporated | Check for Price | Zener Diode, 3.3V V(Z), 6.06%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, MICROMELF-2 | BZM55C3V3-TR3 vs BZM55C3V3-13 |