Part Details for BZM55C27-TR3 by Vishay Intertechnologies
Overview of BZM55C27-TR3 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for BZM55C27-TR3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32C9812
|
Newark | Zener Diode, single, Two Terminal,27V V(Z),7%,melf-1.9 |Vishay BZM55C27-TR3 RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0310 / $0.0450 | Buy Now |
DISTI #
BZM55C27-TR3
|
Avnet Americas | ZENER DIODE MICROMELF - Tape and Reel (Alt: BZM55C27-TR3) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0259 / $0.0275 | Buy Now |
DISTI #
78-BZM55C27-TR3
|
Mouser Electronics | Zener Diodes 27 Volt 0.5W 5% RoHS: Compliant | 0 |
|
$0.0300 / $0.2700 | Order Now |
DISTI #
BZM55C27-TR3
|
TTI | Zener Diodes 27 Volt 0.5W 5% pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0256 / $0.0337 | Buy Now |
DISTI #
BZM55C27-TR3
|
EBV Elektronik | ZENER DIODE MICROMELF (Alt: BZM55C27-TR3) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for BZM55C27-TR3
BZM55C27-TR3 CAD Models
BZM55C27-TR3 Part Data Attributes
|
BZM55C27-TR3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BZM55C27-TR3
Vishay Intertechnologies
Zener Diode, 27V V(Z), 7.04%, 0.5W, Silicon, Unidirectional, MELF-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | MELF-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Additional Feature | LOW NOISE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 80 Ω | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 27 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tol-Max | 7.04% | |
Working Test Current | 5 mA |