-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode, 13V V(Z), 6.42%, 0.5W, Silicon, Unidirectional, MELF-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32C9794
|
Newark | Zener Diode, single, Two Terminal,13V V(Z),4.6%,melf-1.9 |Vishay BZM55C13-TR3 RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0310 / $0.0450 | Buy Now |
DISTI #
BZM55C13-TR3
|
Avnet Americas | ZENER DIODE MICROMELF - Tape and Reel (Alt: BZM55C13-TR3) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0259 / $0.0275 | Buy Now |
DISTI #
78-BZM55C13-TR3
|
Mouser Electronics | Zener Diodes 13 Volt 0.5W 5% RoHS: Compliant | 9880 |
|
$0.0260 / $0.2700 | Buy Now |
DISTI #
V36:1790_17693511
|
Arrow Electronics | Diode Zener Single 13V 6% 500mW 2-Pin MicroMELF T/R Min Qty: 10000 Package Multiple: 10000 Lead time: 9 Weeks Date Code: 2337 | Americas - 10000 |
|
$0.0240 / $0.0320 | Buy Now |
DISTI #
70816559
|
Verical | Diode Zener Single 13V 6% 500mW 2-Pin MicroMELF T/R Min Qty: 10000 Package Multiple: 10000 Date Code: 2337 | Americas - 10000 |
|
$0.0240 / $0.0320 | Buy Now |
|
Bristol Electronics | 9104 |
|
RFQ | ||
|
Quest Components | 7283 |
|
$0.0420 / $0.2100 | Buy Now | |
DISTI #
BZM55C13-TR3
|
TTI | Zener Diodes 13 Volt 0.5W 5% pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0267 / $0.0317 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BZM55C13-TR3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BZM55C13-TR3
Vishay Intertechnologies
Zener Diode, 13V V(Z), 6.42%, 0.5W, Silicon, Unidirectional, MELF-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | MELF-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LOW NOISE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 26 Ω | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 13 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tol-Max | 6.42% | |
Working Test Current | 5 mA |