Part Details for BZM55C10 by Vishay Semiconductors
Overview of BZM55C10 by Vishay Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BZM55C10
BZM55C10 CAD Models
BZM55C10 Part Data Attributes:
|
BZM55C10
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BZM55C10
Vishay Semiconductors
Zener Diode, 10V V(Z), 6%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, MICROMELF-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY TELEFUNKEN | |
Package Description | HERMETIC SEALED, GLASS, MICROMELF-2 | |
Reach Compliance Code | unknown | |
Additional Feature | LOW NOISE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 10 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN SILVER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 6% | |
Working Test Current | 5 mA |
Alternate Parts for BZM55C10
This table gives cross-reference parts and alternative options found for BZM55C10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZM55C10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZM55C10 | Zener Diode, 10V V(Z), 6%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, MICROMELF-2 | Micro Commercial Components | BZM55C10 vs BZM55C10 |
BZM55C10-7 | Zener Diode, 10V V(Z), 6%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, MICROMELF-2 | Diodes Incorporated | BZM55C10 vs BZM55C10-7 |
BZM55C10-TR3 | Zener Diode, 10V V(Z), 6%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, MICROMELF-2 | Vishay Semiconductors | BZM55C10 vs BZM55C10-TR3 |
BZM55C10P | Zener Diode, 10V V(Z), 6%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, MICROMELF-2 | Micro Commercial Components | BZM55C10 vs BZM55C10P |
BZM55C10-TR | Zener Diode, 10V V(Z), 6%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, MICROMELF-2 | Vishay Semiconductors | BZM55C10 vs BZM55C10-TR |
BZM55C10 | Zener Diode, 10V V(Z), 6%, 0.5W, Silicon, Unidirectional, GLASS, LS-31, MICROMELF-2 | Rectron Semiconductor | BZM55C10 vs BZM55C10 |
BZM55C10-13 | Zener Diode, 10V V(Z), 6%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, MICROMELF-2 | Diodes Incorporated | BZM55C10 vs BZM55C10-13 |