Part Details for BZM55B4V7-TR by Vishay Semiconductors
Overview of BZM55B4V7-TR by Vishay Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZM55B4V7-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
112-BZM55B4V7-CT-ND
|
DigiKey | DIODE ZENER 4.7V 500MW MICROMELF Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9994 In Stock |
|
$0.0300 / $0.1800 | Buy Now |
|
New Advantage Corporation | BZM55 Series 500 mW 4.7 V SMT Small Signal Zener Diode - MicroMELF RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 5000 |
|
$0.0410 | Buy Now |