Part Details for BZM27/Z0000/57A by Bulgin
Overview of BZM27/Z0000/57A by Bulgin
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RY7011A0000DZ00#001 | Renesas Electronics Corporation | Bluetooth® Low Energy Microcontrollers for Smart Connectivity | |
RY7011A0000DZ00#002 | Renesas Electronics Corporation | Bluetooth® Low Energy Microcontrollers for Smart Connectivity | |
RY9012A0000GZ00#001 | Renesas Electronics Corporation | Certified Multiprotocol Industrial Ethernet Solution for R-IN32M3 |
Price & Stock for BZM27/Z0000/57A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C3855
|
Newark | Mini Bezel Polysnap |Bulgin Limited BZM27/Z0000/57A RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.9900 | Buy Now |
DISTI #
BZM27/Z0000/57A-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C14 PNL Min Qty: 120 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.8302 | Buy Now |
DISTI #
167-BZM27/Z0000/57A
|
Mouser Electronics | AC Power Entry Modules Polysnap Power Inlet Module RoHS: Compliant | 0 |
|
$11.2100 / $11.6900 | Order Now |
DISTI #
71032582
|
RS | Polysnap Power Inlet Module | Bulgin BZM27/Z0000/57A RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$8.9400 / $12.7800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.4500 / $13.7800 | Buy Now |
Part Details for BZM27/Z0000/57A
BZM27/Z0000/57A CAD Models
BZM27/Z0000/57A Part Data Attributes
|
BZM27/Z0000/57A
Bulgin
Buy Now
Datasheet
|
Compare Parts:
BZM27/Z0000/57A
Bulgin
10A, 250VAC, MALE, MAINS POWER CONNECTOR, SOLDER, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN COMPONENTS PLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARDS: UL; VDE; CSA | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 10A, 250VAC | |
Manufacturer Series | BZM | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Material | NYLON | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |