-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10A, 250VAC, MALE, MAINS POWER CONNECTOR, SOLDER, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RY7011A0000DZ00#001 | Renesas Electronics Corporation | Bluetooth® Low Energy Microcontrollers for Smart Connectivity | |
RY7011A0000DZ00#002 | Renesas Electronics Corporation | Bluetooth® Low Energy Microcontrollers for Smart Connectivity | |
RY9012A0000GZ00#001 | Renesas Electronics Corporation | Certified Multiprotocol Industrial Ethernet Solution for R-IN32M3 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C3850
|
Newark | Mini Bezel Polysnap |Bulgin Limited BZM27/Z0000/53A RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.9500 | Buy Now |
DISTI #
BZM27/Z0000/53A-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C14 PNL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
100 In Stock |
|
$6.7801 / $11.3800 | Buy Now |
DISTI #
167-BZM27/Z0000/53A
|
Mouser Electronics | AC Power Entry Modules Polysnap Power Inlet Module RoHS: Compliant | 208 |
|
$6.7800 / $11.6100 | Buy Now |
DISTI #
71032577
|
RS | Polysnap Power Inlet Module | Bulgin BZM27/Z0000/53A RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$6.3600 / $9.0900 | RFQ |
|
Onlinecomponents.com | Power Entry Module Unfiltered M 3 POS 250VAC 10A Switch ST 1 Port RoHS: Compliant |
77 In Stock |
|
$6.1400 / $8.9700 | Buy Now |
DISTI #
BZM27Z000053A-0
|
TME | Connector: AC supply Min Qty: 6 | 480 |
|
$4.5298 / $7.9232 | Buy Now |
DISTI #
BZM27/Z0000/53A
|
Avnet Abacus | Conn Power Entry Inlet Filtered Plug 3 POS 250VAC 10A ST 1 Port (Alt: BZM27/Z0000/53A) RoHS: Compliant Min Qty: 15 Package Multiple: 1 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S136500044508
|
Chip1Stop | Power Entry Module Unfiltered M 3 POS 250VAC 10A Switch ST 1 Port RoHS: Compliant | 480 |
|
$4.8000 / $8.0400 | Buy Now |
|
Master Electronics | Power Entry Module Unfiltered M 3 POS 250VAC 10A Switch ST 1 Port RoHS: Compliant |
77 In Stock |
|
$6.1400 / $8.9700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BZM27/Z0000/53A
Bulgin
Buy Now
Datasheet
|
Compare Parts:
BZM27/Z0000/53A
Bulgin
10A, 250VAC, MALE, MAINS POWER CONNECTOR, SOLDER, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN COMPONENTS PLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Bulgin | |
Additional Feature | STANDARDS: UL; VDE; CSA | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 10A, 250VAC | |
Manufacturer Series | BZM | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Material | NYLON | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |