There are no models available for this part yet.
Overview of BZM27/A0620/53B by Bulgin
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for BZM27/A0620/53B by Bulgin
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
92C3846
|
Newark | Mini Bezel Assy |Bulgin Limited BZM27/A0620/53B RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$43.3400 / $45.1700 | Buy Now | |
DISTI #
96K7245
|
Newark | Filter, Inlet, Iec, 6A, Spst, Product Range:-, Gender:Plug, Receptacle, Voltage Rating:250V, Current Rating:6A, Connector Mounting:Panel Mount, Contact Termination Type:Quick Connect, Svhc:No Svhc (27-Jun-2018), Behind Panel Rohs Compliant: Yes |Bulgin Limited BZM27/A0620/53B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.5900 / $47.0900 | Buy Now | |
DISTI #
708-2410-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C14 PNL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
120 In Stock |
|
$35.0333 / $44.7800 | Buy Now | |
DISTI #
161-BZM27/A0620/53B
|
Mouser Electronics | AC Power Entry Modules C14-IEC INLET SP SW POWER MODULE RoHS: Compliant | 74 |
|
$34.7400 / $44.6000 | Buy Now | |
Onlinecomponents.com | Power Entry Module Filtered M 3 POS 250VAC 10A Switch ST 1 Port RoHS: Compliant |
100 In Stock |
|
$33.1900 / $46.1600 | Buy Now | ||
DISTI #
53727473
|
Verical | Power Entry Module Filtered M 3 POS 250VAC 10A Switch ST 1 Port RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2101 | Americas - 97 |
|
$40.0902 / $57.9172 | Buy Now | |
DISTI #
77310154
|
Verical | Power Entry Module Filtered M 3 POS 250VAC 10A Switch ST 1 Port RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 57 |
|
$30.3893 / $43.3143 | Buy Now | |
DISTI #
BZM27/A0620/53B
|
TME | Connector: AC supply, socket, male, 6A, 250VAC, IEC 60320, C14 (E) Min Qty: 1 | 0 |
|
$44.8200 / $56.0200 | RFQ | |
DISTI #
BZM27/A0620/53B
|
Avnet Abacus | (Alt: BZM27/A0620/53B) RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S136500020076
|
Chip1Stop | Power Entry Module Filtered M 3 POS 250VAC 10A Switch ST 1 Port RoHS: Compliant | 57 |
|
$39.6000 / $44.8000 | Buy Now |
CAD Models for BZM27/A0620/53B by Bulgin
Part Data Attributes for BZM27/A0620/53B by Bulgin
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BULGIN COMPONENTS PLC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Bulgin
|
Additional Feature
|
STANDARDS: UL; VDE; CSA
|
Connector Type
|
MAINS POWER CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
NOT SPECIFIED
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
Coupling Type
|
SNAP
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mains Connector Rating
|
6A, 250VAC
|
Manufacturer Series
|
BZM
|
Mounting Type
|
PANEL
|
Option
|
GENERAL PURPOSE
|
Shell Material
|
NYLON
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
3
|