Part Details for BZH15/Z0000/10 by Bulgin
Overview of BZH15/Z0000/10 by Bulgin
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RY7011A0000DZ00#001 | Renesas Electronics Corporation | Bluetooth® Low Energy Microcontrollers for Smart Connectivity | |
RY7011A0000DZ00#002 | Renesas Electronics Corporation | Bluetooth® Low Energy Microcontrollers for Smart Connectivity | |
RY9012A0000GZ00#001 | Renesas Electronics Corporation | Certified Multiprotocol Industrial Ethernet Solution for R-IN32M3 |
Price & Stock for BZH15/Z0000/10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C3843
|
Newark | Bezel Polysnap |Bulgin Limited BZH15/Z0000/10 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.8900 | Buy Now |
DISTI #
BZH15/Z0000/10-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C14 PNL Min Qty: 100 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.4684 | Buy Now |
DISTI #
167-BZH15/Z0000/10
|
Mouser Electronics | AC Power Entry Modules Polysnap Power Inlet Module RoHS: Compliant | 0 |
|
$14.1800 / $14.5200 | Order Now |
DISTI #
71032571
|
RS | Power Entry Modules, AC, Polysnap Power Inlet Module | Bulgin BZH15/Z0000/10 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$13.0000 / $16.2500 | RFQ |
|
Onlinecomponents.com | Horizontal Power Entry Module 74.5mm C14 Cold Condition Inlet Integral Twin Fused (PF0033) 6.3mm Tab Termination Unfiltered Double Contact Switch RoHS: Compliant | 0 |
|
$13.3800 / $28.0300 | Buy Now |
Part Details for BZH15/Z0000/10
BZH15/Z0000/10 CAD Models
BZH15/Z0000/10 Part Data Attributes
|
BZH15/Z0000/10
Bulgin
Buy Now
Datasheet
|
Compare Parts:
BZH15/Z0000/10
Bulgin
Mains Power Connector, Male, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN COMPONENTS PLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |