BZH11/Z0000/11
Bulgin
Description: Mains Power Connector, Female and Male, Solder Terminal,

Overview of BZH11/Z0000/11 by Bulgin

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
RY7011A0000DZ00#001 Renesas Electronics Corporation Bluetooth® Low Energy Microcontrollers for Smart Connectivity
RY7011A0000DZ00#002 Renesas Electronics Corporation Bluetooth® Low Energy Microcontrollers for Smart Connectivity
RY9012A0000GZ00#001 Renesas Electronics Corporation Certified Multiprotocol Industrial Ethernet Solution for R-IN32M3

Price & Stock for BZH11/Z0000/11 by Bulgin

Part # Manufacturer Description Stock Price Buy
DISTI # 33C9121
Newark Iec Inlet C14/Outlet F, 10A/250V, Qc, Product Range:Polysnap Series, Gender:Plug, Receptacle, Voltage Rating:250Vac, Current Rating:10A, Connector Mounting:Panel Mount, Contact Termination Type:Quick Connect Rohs Compliant: Yes |Bulgin Limited BZH11/Z0000/11 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $17.4900
  • 250 $16.5900
  • 500 $15.1900
  • 1,000 $14.3900
  • 2,500 $13.9900
  • 5,000 $13.5900
$13.5900 / $17.4900 Buy Now
DISTI # 708-2409-ND
DigiKey PWR ENT IN/OUT IEC320-2-2F PNL Min Qty: 1 Lead time: 22 Weeks Container: Bulk 53
In Stock
  • 1 $24.8400
  • 10 $19.1530
  • 25 $17.3432
  • 50 $16.1208
  • 100 $15.0128
  • 250 $13.7070
  • 500 $12.8279
$12.8279 / $24.8400 Buy Now
DISTI # 161-BZH11/Z0000/11
Mouser Electronics AC Power Entry Modules C14-IEC FUSED INLET DP RED SWITCH RoHS: Compliant 26
  • 1 $14.9000
  • 10 $12.9100
  • 20 $12.4900
  • 100 $12.4800
$12.4800 / $14.9000 Buy Now
DISTI # 70427418
RS Snap-in fused horizontal plug w/neon,10A | Bulgin BZH11/Z0000/11 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
  • 1 $25.7400
  • 5 $24.4600
  • 10 $23.1600
  • 20 $21.8800
$21.8800 / $25.7400 RFQ
Onlinecomponents.com Power Entry Module Unfiltered M/F 6 POS 250VAC 10A Switch/Fuse ST 2 Port RoHS: Compliant 100 Partner Stock
  • 5 $17.9400
  • 25 $16.2100
  • 50 $15.4600
  • 100 $14.7800
  • 300 $13.7600
  • 500 $13.5500
  • 1,000 $13.3400
$13.3400 / $17.9400 Buy Now
DISTI # 77309662
Verical Power Entry Module Unfiltered M/F 6 POS 250VAC 10A Switch/Fuse ST 2 Port RoHS: Compliant Min Qty: 10 Package Multiple: 1 Americas - 646
  • 10 $14.6056
  • 35 $12.3836
  • 75 $11.6216
  • 150 $10.9200
  • 500 $11.8636
$10.9200 / $14.6056 Buy Now
DISTI # 73544723
Verical Power Entry Module Unfiltered M/F 6 POS 250VAC 10A Switch/Fuse ST 2 Port RoHS: Compliant Min Qty: 4 Package Multiple: 1 Americas - 100
  • 1 $16.7700
  • 23 $14.6300
  • 47 $14.1600
  • 96 $13.9000
  • 100 $13.6300
$13.6300 / $16.7700 Buy Now
DISTI # 77353723
Verical Power Entry Module Unfiltered M/F 6 POS 250VAC 10A Switch/Fuse ST 2 Port RoHS: Compliant Min Qty: 3 Package Multiple: 1 Americas - 18
  • 3 $23.7720
  • 4 $21.3920
  • 10 $19.0120
$19.0120 / $23.7720 Buy Now
Bristol Electronics   34
RFQ
Quest Components   27
  • 1 $13.2090
  • 3 $9.6866
  • 9 $8.8060
$8.8060 / $13.2090 Buy Now
DISTI # BZH11/Z0000/11
TME Connector: AC supply, socket, male,female, 10A, 250VAC, IEC 60320 Min Qty: 1 18
  • 1 $19.1700
  • 4 $17.2500
  • 10 $15.3400
$15.3400 / $19.1700 Buy Now
DISTI # BZH11/Z0000/11
Avnet Abacus Conn Power Entry Inlet Unfiltered Plug 3 POS 250VAC 10A ST 1 Port (Alt: BZH11/Z0000/11) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S136500023958
Chip1Stop Power Entry Module Unfiltered M/F 6 POS 250VAC 10A Switch/Fuse ST 2 Port RoHS: Compliant 646
  • 10 $15.4000
  • 35 $13.4000
  • 75 $12.0000
  • 150 $11.4000
  • 500 $10.2000
$10.2000 / $15.4000 Buy Now
Master Electronics Power Entry Module Unfiltered M/F 6 POS 250VAC 10A Switch/Fuse ST 2 Port RoHS: Compliant 100 Partner Stock
  • 5 $17.9400
  • 25 $16.2100
  • 50 $15.4600
  • 100 $14.7800
  • 300 $13.7600
  • 500 $13.5500
  • 1,000 $13.3400
$13.3400 / $17.9400 Buy Now

CAD Models for BZH11/Z0000/11 by Bulgin
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for BZH11/Z0000/11 by Bulgin

BZH11/Z0000/11
Bulgin
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BULGIN LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Samacsys Manufacturer
Bulgin
Connector Type
MAINS POWER CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
FEMALE AND MALE
Contact Material
NOT SPECIFIED
Coupling Type
SNAP
DIN Conformance
NO
IEC Conformance
NO
MIL Conformance
NO
Mounting Type
PANEL
Option
GENERAL PURPOSE
Termination Type
SOLDER
Total Number of Contacts
6
Want to compare parts?
  1. BZH11/Z0000/11
    Bulgin
    Mains Power Connector, Female and Male, Solder Terminal,
    VS

Alternate Parts for BZH11/Z0000/11

This table gives cross-reference parts and alternative options found for BZH11/Z0000/11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZH11/Z0000/11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BZV16/A0620/B1 Mains Power Connector, Male, Solder Terminal Bulgin BZH11/Z0000/11 vs BZV16/A0620/B1
BZV06/A0120/34 Mains Power Connector, Male, Solder Terminal Bulgin BZH11/Z0000/11 vs BZV06/A0120/34
BZV06/A0120/16 Mains Power Connector, Male, Solder Terminal Bulgin BZH11/Z0000/11 vs BZV06/A0120/16
BZH02/Z0000/71 Mains Power Connector, Male, Solder Terminal, ROHS COMPLIANT Bulgin BZH11/Z0000/11 vs BZH02/Z0000/71
BZV16/A0620/12 Mains Power Connector, Male, Solder Terminal Bulgin BZH11/Z0000/11 vs BZV16/A0620/12
BZH21/Z0000/70 Mains Power Connector, Female and Male, Solder Terminal Bulgin BZH11/Z0000/11 vs BZH21/Z0000/70
BZH15/Z0000/69 Mains Power Connector, Male, Solder Terminal, ROHS COMPLIANT Bulgin BZH11/Z0000/11 vs BZH15/Z0000/69
BZH02/Z0000/46 Mains Power Connector, Male, Solder Terminal, ROHS COMPLIANT Bulgin BZH11/Z0000/11 vs BZH02/Z0000/46
BZH15/Z0000/08 Mains Power Connector, Male, Solder Terminal, ROHS COMPLIANT Bulgin BZH11/Z0000/11 vs BZH15/Z0000/08
BZV04/Z0000/15 Mains Power Connector, Male, Solder Terminal Bulgin BZH11/Z0000/11 vs BZV04/Z0000/15

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZH11/Z0000/11 by Bulgin.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZH11/Z0000/11 by Bulgin

Select Manufacturer
Which Manufacturer of BZH11/Z0000/11 would you like to use for your alert(s)?
  • Please alert me when BZH11/Z0000/11 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BZH11/Z0000/11 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZH11/Z0000/11 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BZH11/Z0000/11 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZH11/Z0000/11.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZH11/Z0000/11 by Bulgin

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: