Part Details for BZG05C6V2E3TR3 by Vishay Intertechnologies
Overview of BZG05C6V2E3TR3 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZG05C6V2E3TR3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | ZENER DIODE Zener Diode, 6.2V V(Z), 6.45%, 1.25W, Silicon, Unidirectional, DO-214AC RoHS: Compliant |
|
|
RFQ |