Part Details for BZG05C5V6-M3-08 by Vishay Huntington
Overview of BZG05C5V6-M3-08 by Vishay Huntington
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZG05C5V6-M3-08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | DIODE ZENER 5.6V 1.25W DO214AC / Zener Diode 5.6 V 1.25 W ±7.14% Surface Mount DO-214AC (SMA) | 10500 |
|
$0.0845 / $0.1267 | Buy Now |