There are no models available for this part yet.
Overview of BZG05C43TR by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for BZG05C43TR by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 1500 |
|
RFQ | ||||
ComSIT USA | ZENER DIODE Zener Diode, 43V V(Z), 6.98%, 1.25W, Silicon, Unidirectional, DO-214AC RoHS: Compliant |
|
|
RFQ |