Part Details for BZG05C3V6-M3-08 by Vishay Intertechnologies
Results Overview of BZG05C3V6-M3-08 by Vishay Intertechnologies
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZG05C3V6-M3-08 Information
BZG05C3V6-M3-08 by Vishay Intertechnologies is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BZG05C3V6-M3-08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AJ9684
|
Newark | Zener Diode, 3.6V, 1.25W, Do-214Ac Rohs Compliant: Yes |Vishay BZG05C3V6-M3-08 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4160 |
|
$0.2150 / $0.4530 | Buy Now |
DISTI #
23AJ6093
|
Newark | Zener Diode Do214 Rohs Compliant: Yes |Vishay BZG05C3V6-M3-08 RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0860 / $0.1310 | Buy Now |
DISTI #
BZG05C3V6-M3-08
|
Avnet Americas | ZENER DIODE DO214 - Tape and Reel (Alt: BZG05C3V6-M3-08) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.0778 / $0.0841 | Buy Now |
DISTI #
78-BZG05C3V6-M3-08
|
Mouser Electronics | Zener Diodes Uni-direc 40W Pppm SMA (DO-214AC) RoHS: Compliant | 656 |
|
$0.0830 / $0.3900 | Buy Now |
DISTI #
BZG05C3V6-M3-08
|
TTI | Zener Diodes Uni-direc 40W Pppm SMA (DO-214AC) RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
$0.0990 | Buy Now |
DISTI #
BZG05C3V6-M3-08
|
TME | Diode: Zener, 3W, 3.6V, SMD, reel,tape, SMA, single diode, BZG05C-M Min Qty: 1 | 4195 |
|
$0.0910 / $0.3410 | Buy Now |
DISTI #
BZG05C3V6-M3-08
|
EBV Elektronik | ZENER DIODE DO214 (Alt: BZG05C3V6-M3-08) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 27 Weeks, 0 Days | EBV - 1500 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1500 | 1500 |
|
$0.3371 | Buy Now |
|
Vyrian | Diodes | 9338 |
|
RFQ |
Part Details for BZG05C3V6-M3-08
BZG05C3V6-M3-08 CAD Models
BZG05C3V6-M3-08 Part Data Attributes
|
BZG05C3V6-M3-08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BZG05C3V6-M3-08
Vishay Intertechnologies
Zener Diode, 3.6V V(Z), 5.56%, 1.25W, Silicon, Unidirectional, DO-214AC, SMA, 2 PIN
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 26 Weeks | |
Date Of Intro | 2017-11-01 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.25 W | |
Reference Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5.56% | |
Working Test Current | 60 mA |
Alternate Parts for BZG05C3V6-M3-08
This table gives cross-reference parts and alternative options found for BZG05C3V6-M3-08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZG05C3V6-M3-08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BZG05C3V6-M3-18 | Vishay Intertechnologies | Check for Price | Zener Diode, 3.6V V(Z), 5.56%, 1.25W, Silicon, Unidirectional, DO-214AC, SMA, 2 PIN | BZG05C3V6-M3-08 vs BZG05C3V6-M3-18 |