Part Details for BZG04-15-HM3-08 by Vishay Semiconductors
Results Overview of BZG04-15-HM3-08 by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZG04-15-HM3-08 Information
BZG04-15-HM3-08 by Vishay Semiconductors is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM3-6504B-9 | Rochester Electronics LLC | HM3-6504 - Standard SRAM, 4KX1, 220ns, CMOS |
Price & Stock for BZG04-15-HM3-08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
112-BZG04-15-HM3-08CT-ND
|
DigiKey | DIODE ZENER 18V 1.25W DO214AC Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4710 In Stock |
|
$0.1575 / $0.6100 | Buy Now |