-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode, 270V V(Z), 7.04%, 1.25W, Silicon, Unidirectional, DO-214AC, SMA, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AJ9680
|
Newark | Zener Diode, 270V, 3W, Do-214Ac Rohs Compliant: Yes |Vishay BZG03C270-M3-08 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3460 |
|
$0.3230 / $0.5630 | Buy Now |
DISTI #
BZG03C270-M3-08
|
Avnet Americas | Diode Zener Single 270V 3000mW 2-Pin DO-214AC T/R (Alt: BZG03C270-M3-08) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.1485 / $0.1887 | Buy Now |
DISTI #
78-BZG03C270-M3-08
|
Mouser Electronics | Zener Diodes Uni-direc 300W Pppm SMA (DO-214AC) RoHS: Compliant | 12820 |
|
$0.1210 / $0.4900 | Buy Now |
|
Future Electronics | BZG03 Series 270 V 0.5 A 1.25 W Surface Mount Zener Diode - DO-214AC RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 1500 Container: Reel | 0Reel |
|
$0.0964 / $0.1090 | Buy Now |
|
Future Electronics | BZG03 Series 270 V 0.5 A 1.25 W Surface Mount Zener Diode - DO-214AC RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 1500 Container: Reel | 0Reel |
|
$0.0964 / $0.1090 | Buy Now |
DISTI #
BZG03C270-M3-08
|
TTI | Zener Diodes Uni-direc 300W Pppm SMA (DO-214AC) RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
$0.1120 / $0.1190 | Buy Now |
DISTI #
DZ11373
|
Rutronik | Z-DIODE 1,25W 270V 5% SMA RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Container: Reel |
Stock DE - 63000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0982 / $0.1166 | Buy Now |
DISTI #
SMC-BZG03C270-M3-08
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 27426 |
|
RFQ | |
DISTI #
BZG03C270-M3-08
|
EBV Elektronik | Diode Zener Single 270V 3000mW 2-Pin DO-214AC T/R (Alt: BZG03C270-M3-08) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 11 Weeks, 0 Days | EBV - 4500 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BZG03C270-M3-08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BZG03C270-M3-08
Vishay Intertechnologies
Zener Diode, 270V V(Z), 7.04%, 1.25W, Silicon, Unidirectional, DO-214AC, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 12 Weeks | |
Date Of Intro | 2017-11-01 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.25 W | |
Reference Voltage-Nom | 270 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 7.04% | |
Working Test Current | 2 mA |
This table gives cross-reference parts and alternative options found for BZG03C270-M3-08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZG03C270-M3-08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZG03C270-M3-18 | Zener Diode, 270V V(Z), 7.04%, 1.25W, Silicon, Unidirectional, DO-214AC, SMA, 2 PIN | Vishay Intertechnologies | BZG03C270-M3-08 vs BZG03C270-M3-18 |
BZG03C270-HM3-18 | Zener Diode, 270V V(Z), 7.04%, 1.25W, Silicon, Unidirectional, DO-214AC, SMA, 2 PIN | Vishay Intertechnologies | BZG03C270-M3-08 vs BZG03C270-HM3-18 |
BZG03C270-HM3-08 | Zener Diode, 270V V(Z), 7.04%, 1.25W, Silicon, Unidirectional, DO-214AC, SMA, 2 PIN | Vishay Intertechnologies | BZG03C270-M3-08 vs BZG03C270-HM3-08 |