-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode, 22V V(Z), 5.67%, 1.25W, Silicon, Unidirectional, DO-214AC, SMA, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AJ7519
|
Newark | Zener Diode Do214 |Vishay BZG03C22-M3-08 Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1510 | Buy Now |
DISTI #
BZG03C22-M3-08
|
Avnet Americas | Diode Zener Single 22V 3000mW 2-Pin DO-214AC T/R (Alt: BZG03C22-M3-08) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.1485 / $0.1887 | Buy Now |
DISTI #
78-BZG03C22-M3-08
|
Mouser Electronics | Zener Diodes Uni-direc 300W Pppm SMA (DO-214AC) RoHS: Compliant | 7660 |
|
$0.1130 / $0.4900 | Buy Now |
|
Future Electronics | Zener Diode 22V 1.25W ±5.68% Surface Mount DO-214AC (SMA) RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 1500 Container: Reel | 0Reel |
|
$0.0962 / $0.1090 | Buy Now |
DISTI #
BZG03C22-M3-08
|
TTI | Zener Diodes Uni-direc 300W Pppm SMA (DO-214AC) RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
$0.1120 / $0.1190 | Buy Now |
DISTI #
BZG03C22-M3-08
|
TME | Diode: Zener, 3W, 22V, 25mA, SMD, reel,tape, SMA, single diode Min Qty: 5 | 1435 |
|
$0.1200 / $0.1970 | Buy Now |
DISTI #
DZ11346
|
Rutronik | Z-DIODE 1,25W 22V 5% SMA RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Container: Reel |
Stock DE - 108000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0982 / $0.1166 | Buy Now |
DISTI #
BZG03C22-M3-08
|
Avnet Asia | Diode Zener Single 22V 3000mW 2-Pin DO-214AC T/R (Alt: BZG03C22-M3-08) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 14 Weeks, 0 Days | 0 |
|
$0.3407 / $0.3839 | Buy Now |
DISTI #
BZG03C22-M3-08
|
EBV Elektronik | Diode Zener Single 22V 3000mW 2-Pin DO-214AC T/R (Alt: BZG03C22-M3-08) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 13 Weeks, 0 Days | EBV - 4500 |
|
Buy Now | |
|
New Advantage Corporation | 5%, 22V, 1.25W, PZSM=600W RoHS: Compliant Min Qty: 1 Package Multiple: 1500 | 13500 |
|
$0.1490 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BZG03C22-M3-08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BZG03C22-M3-08
Vishay Intertechnologies
Zener Diode, 22V V(Z), 5.67%, 1.25W, Silicon, Unidirectional, DO-214AC, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 12 Weeks | |
Date Of Intro | 2017-11-01 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.25 W | |
Reference Voltage-Nom | 22 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 5.67% | |
Working Test Current | 25 mA |
This table gives cross-reference parts and alternative options found for BZG03C22-M3-08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZG03C22-M3-08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZG03C22-HM3-18 | Zener Diode, 22V V(Z), 5.67%, 1.25W, Silicon, Unidirectional, DO-214AC, SMA, 2 PIN | Vishay Intertechnologies | BZG03C22-M3-08 vs BZG03C22-HM3-18 |
BZG03C22-HM3-08 | Zener Diode, 22V V(Z), 5.67%, 1.25W, Silicon, Unidirectional, DO-214AC, SMA, 2 PIN | Vishay Intertechnologies | BZG03C22-M3-08 vs BZG03C22-HM3-08 |
BZG03C22-M3-18 | Zener Diode, 22V V(Z), 5.67%, 1.25W, Silicon, Unidirectional, DO-214AC, SMA, 2 PIN | Vishay Intertechnologies | BZG03C22-M3-08 vs BZG03C22-M3-18 |