Part Details for BZG03C18-TR by Telefunken Semiconductor GmbH & Co Kg
Overview of BZG03C18-TR by Telefunken Semiconductor GmbH & Co Kg
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZG03C18-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 387 |
|
RFQ | ||
|
Quest Components | ZENER DIODE, 18V V(Z), 6.41%, 1.25W, SILICON, UNIDIRECTIONAL, DO-214AC | 309 |
|
$1.0000 / $2.5000 | Buy Now |