Part Details for BZG03C15TR by Vishay Semiconductors
Overview of BZG03C15TR by Vishay Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BZG03C15TR
BZG03C15TR CAD Models
BZG03C15TR Part Data Attributes
|
BZG03C15TR
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BZG03C15TR
Vishay Semiconductors
Zener Diode, Silicon, DO-214, PLASTIC, DO-214, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
parentfamilyid | 71987120 | |
Ihs Manufacturer | VISHAY TELEFUNKEN | |
Part Package Code | DO-214 | |
Package Description | PLASTIC, DO-214, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Category CO2 Kg | 8.7 | |
EU RoHS Version | RoHS 2 (2011/65/EU) | |
EU RoHS Exemptions | 7(a) | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-214 | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |