There are no models available for this part yet.
Overview of BZG03C13-M3-08 by Vishay Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for BZG03C13-M3-08 by Vishay Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
112-BZG03C13-M3-08CT-ND
|
DigiKey | DIODE ZENER 13V 1.25W DO214AC Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5458 In Stock |
|
$0.1411 / $0.4900 | Buy Now |
CAD Models for BZG03C13-M3-08 by Vishay Semiconductors
Related Parts for BZG03C13-M3-08
-
BZG03C13-HM3-18Zener Diodes
-
BYW100-200Rectifier Diodes
-
BZG04-150-HM3-18Transient Suppressors
-
5-1879291-6Fixed Capacitors
-
RK73HW2HTTE2000FFixed Resistors
-
NSS40200LT1GSmall Signal Bipolar Transistors
-
BSS123Small Signal Field-Effect Transistors
-
3-1734839-0Headers and Edge Type Connectors
-
KP-2012QBC-DVisible LEDs