Part Details for BZG03C110-M3-08 by Vishay Semiconductors
Results Overview of BZG03C110-M3-08 by Vishay Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZG03C110-M3-08 Information
BZG03C110-M3-08 by Vishay Semiconductors is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BZG03C110-M3-08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BZG03C110-M3-08GICT-ND
|
DigiKey | DIODE ZENER 110V 1.25W DO214AC Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9937 In Stock |
|
$0.1375 / $0.5100 | Buy Now |
|
New Advantage Corporation | BZG03C-M-Series 110 V �5.45 % 1.25 W Surface Mount Zener Diode - DO-214AC RoHS: Compliant Min Qty: 1 Package Multiple: 1500 | 13500 |
|
$0.1287 / $0.1379 | Buy Now |