Part Details for BZG03-C200 by Philips Semiconductors
Overview of BZG03-C200 by Philips Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R8A77301C200FPV#UM | Renesas Electronics Corporation | 32-bit Microcontrollers | |
R8A77300C200FPV | Renesas Electronics Corporation | 32-bit Microcontrollers | |
R8A77301C200FPV#U0 | Renesas Electronics Corporation | 32-bit Microcontrollers |
Part Details for BZG03-C200
BZG03-C200 CAD Models
BZG03-C200 Part Data Attributes
|
BZG03-C200
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BZG03-C200
Philips Semiconductors
Zener Diode, 200V V(Z), 6%, 3W,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Total Weight | 64.3 | |
Category CO2 Kg | 8.7 | |
CO2 | 559.41 | |
Candidate List Date | 2024-01-23 | |
SVHC Over MCV | 7439-92-1 | |
CAS Accounted for Wt | 92 | |
CA Prop 65 Presence | YES | |
CA Prop 65 CAS Numbers | 7439-92-1 | |
Conflict Mineral Status | DRC Conflict Free Undeterminable | |
Conflict Mineral Status Source | FMD | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 500 Ω | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Peak Reflow Temperature (Cel) | 240 | |
Power Dissipation-Max | 3 W | |
Reference Voltage-Nom | 200 V | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Voltage Tol-Max | 6% | |
Working Test Current | 5 mA |