Part Details for BZG03-C20 by Philips Semiconductors
Overview of BZG03-C20 by Philips Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U74T-W-1600-12-HB4AC | Murata Manufacturing Co Ltd | AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs |
Part Details for BZG03-C20
BZG03-C20 CAD Models
BZG03-C20 Part Data Attributes
|
BZG03-C20
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BZG03-C20
Philips Semiconductors
Zener Diode, 20V V(Z), 6%, 3W,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 15 Ω | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Peak Reflow Temperature (Cel) | 240 | |
Power Dissipation-Max | 3 W | |
Reference Voltage-Nom | 20 V | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Voltage Tol-Max | 6% | |
Working Test Current | 25 mA |